EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:120kHz, Q:40, 20mA Idc, 420Ω Rdc, LBC
- RS Stock No.:
- 191-1226
- Mfr. Part No.:
- B82144A2107J000
- Brand:
- EPCOS
Price (ex. GST) Each (In a Pack of 5)
$1.096
(exc. GST)
$1.206
(inc. GST)
30 In Global stock for delivery within 5 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
5 - 370 | $1.096 | $5.48 |
375 - 745 | $1.076 | $5.38 |
750 + | $1.056 | $5.28 |
*price indicative
- RS Stock No.:
- 191-1226
- Mfr. Part No.:
- B82144A2107J000
- Brand:
- EPCOS
Related links
- EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:120kHz, Q:40,...
- EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40,...
- EPCOS 47 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40,...
- EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:5.2MHz, Q:40,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60,...
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, Q:60,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:60,...
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60,...