EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:120kHz, Q:40, 20mA Idc, 420Ω Rdc, LBC
- RS Stock No.:
- 167-8251
- Mfr. Part No.:
- B82144A2107J000
- Brand:
- EPCOS
Price (ex. GST) Each (On a Reel of 1500)
$0.456
(exc. GST)
$0.502
(inc. GST)
7610 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
1500 - 1500 | $0.456 | $684.00 |
3000 - 4500 | $0.445 | $667.50 |
6000 + | $0.438 | $657.00 |
*price indicative
- RS Stock No.:
- 167-8251
- Mfr. Part No.:
- B82144A2107J000
- Brand:
- EPCOS
Related links
- EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:120kHz, Q:40,...
- EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40,...
- EPCOS 47 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40,...
- EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:5.2MHz, Q:40,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60,...
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, Q:60,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:60,...
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60,...