EPCOS 1.2 μH ±10% Ferrite Leaded Inductor, Max SRF:185MHz, Q:55, 1.15A Idc, 180mΩ Rdc, BC
- RS Stock No.:
- 191-0396
- Mfr. Part No.:
- B78108S1122K000
- Brand:
- EPCOS
170 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.424
(exc. GST)
$0.466
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 1240 | $0.424 | $4.24 |
1250 + | $0.417 | $4.17 |
*price indicative
- RS Stock No.:
- 191-0396
- Mfr. Part No.:
- B78108S1122K000
- Brand:
- EPCOS
Related links
- EPCOS 1.2 μH ±10% Ferrite Leaded Inductor, Max SRF:185MHz, Q:55,...
- EPCOS 33 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, Q:55,...
- EPCOS 22 μH ±10% Ferrite Leaded Inductor, Max SRF:13MHz, Q:55,...
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:55,...
- EPCOS 1.5 μH ±10% Ferrite Leaded Inductor, Max SRF:165MHz, Q:55,...
- EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.9MHz, Q:55,...
- EPCOS 1 μH ±10% Ferrite Leaded Inductor, Max SRF:205MHz, Q:55,...
- EPCOS 47 μH ±5% Ferrite Leaded Inductor, Max SRF:7.7MHz, Q:55,...