Bourns 220 μH Ferrite Leaded Inductor, Max SRF:4.5 MHz, Q:30, 440 mA Idc, 720 mΩ Rdc, RLB
- RS Stock No.:
- 172-8362
- Mfr. Part No.:
- RLB0912-221KL
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 200 units)*
$78.00
(exc. GST)
$86.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $0.39 | $78.00 |
| 400 - 600 | $0.38 | $76.00 |
| 800 + | $0.375 | $75.00 |
*price indicative
- RS Stock No.:
- 172-8362
- Mfr. Part No.:
- RLB0912-221KL
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220 μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Current | 440mA | |
| Mount Type | Radial | |
| Maximum DC Resistance | 720mΩ | |
| Test Frequency | 0.8 MHz | |
| Packaging | Box | |
| Lead Diameter | 0.65mm | |
| Automotive Standard | No | |
| Diameter | 8.7 mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 4.5MHz | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±10 % | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Lead Pitch | 5mm | |
| Length | 15mm | |
| Series | RLB | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220 μH | ||
Product Type Leaded Inductor | ||
Maximum DC Current 440mA | ||
Mount Type Radial | ||
Maximum DC Resistance 720mΩ | ||
Test Frequency 0.8 MHz | ||
Packaging Box | ||
Lead Diameter 0.65mm | ||
Automotive Standard No | ||
Diameter 8.7 mm | ||
Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 4.5MHz | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±10 % | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
Lead Pitch 5mm | ||
Length 15mm | ||
Series RLB | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- TW
Bourns RLB0912 Series Radial Inductor
RLB0912 Series Radial Inductors with a high rated current for high current circuits. The RLB0912 Series are suitable for use in power supplies, DC/DC converters and general use applications.
RoHS Compliant
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 220 μH Ferrite Leaded Inductor Q:30 720 mΩ Rdc, RLB
- Bourns 220 μH Ferrite DR Leaded Inductor Q:20 900 mΩ Rdc, RLB
- Bourns 220 μH Ferrite DR Radial Inductor Q:20 600 mΩ Rdc, RLB
- Bourns 220 μH Ferrite DR Radial Inductor Q:40 250 mΩ Rdc, RLB
- Bourns 3.3 μH Ferrite Leaded Inductor Q:30 18 mΩ Rdc, RLB
- Bourns 100 μH Ferrite Leaded Inductor Q:55 330 mΩ Rdc, RLB
- Bourns 10 μH Ferrite Leaded Inductor Q:60 43 mΩ Rdc, RLB
- Bourns 1 mH Ferrite Leaded Inductor Q:55 4.3 Ω Rdc, RLB
