Bourns 3.3 μH ±20% Ferrite Leaded Inductor, Max SRF:50MHz, Q:30, 3.6A Idc, 18mΩ Rdc, RLB
- RS Stock No.:
- 811-8884
- Mfr. Part No.:
- RLB0912-3R3ML
- Brand:
- Bourns
Bulk discount available
Price Each (In a Bag of 10)**
$0.317
(exc. GST)
$0.349
(inc. GST)
30 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
10 - 40 | $0.317 | $3.17 |
50 - 90 | $0.313 | $3.13 |
100 + | $0.307 | $3.07 |
**price indicative
- RS Stock No.:
- 811-8884
- Mfr. Part No.:
- RLB0912-3R3ML
- Brand:
- Bourns
Related links
- Bourns 3.3 μH ±20% Ferrite DR Radial Inductor Q:30 18mΩ Rdc, RLB
- Bourns 4.7 μH ±20% Ferrite Leaded Inductor Q:20 33mΩ Rdc, RLB
- Bourns 4.7 μH ±20% Ferrite DR Radial Inductor Q:20 33mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:55 330mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:60 43mΩ Rdc, RLB
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:40 170mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:30 720mΩ Rdc, RLB