Murata 330 μH ±10% Bobbin Inductor, Max SRF:1.6MHz, Q:25, 4.5A Idc, 91mΩ Rdc, 1400
- RS Stock No.:
- 106-7741
- Mfr. Part No.:
- 1433445C
- Brand:
- Murata Power Solutions
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 15)
$6.266
(exc. GST)
$6.893
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
15 - 15 | $6.266 | $93.99 |
30 - 45 | $6.219 | $93.285 |
60 + | $6.015 | $90.225 |
*price indicative
- RS Stock No.:
- 106-7741
- Mfr. Part No.:
- 1433445C
- Brand:
- Murata Power Solutions
Related links
- Murata 330 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:25, 4.5A...
- Murata 470 μH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 470 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:25, 2.7A...
- Murata 680 μH ±10% Bobbin Inductor, Max SRF:1.6MHz, Q:23, 2A Idc,...
- Murata 330 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:68, 1.71A...
- Murata 680 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:23, 2A Idc,...
- Bourns 1 mH ±10% Ferrite DR Leaded Inductor, Max SRF:1.6MHz, Q:40,...
- Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.6MHz, Q:40,...