EPCOS 3 μH ±20% Ferrite Leaded Inductor, Max SRF:220MHz, 9A Idc, 6mΩ Rdc 500 V, B82111B
- RS Stock No.:
- 167-8458
- Mfr. Part No.:
- B82111B0000C016
- Brand:
- EPCOS
212 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 200)
$3.085
(exc. GST)
$3.393
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
200 - 200 | $3.085 | $617.00 |
400 - 600 | $3.008 | $601.60 |
800 + | $2.961 | $592.20 |
*price indicative
- RS Stock No.:
- 167-8458
- Mfr. Part No.:
- B82111B0000C016
- Brand:
- EPCOS
Related links
- EPCOS 3 μH Ferrite VHF Inductor, Max SRF:220MHz, 9A Idc, 6mΩ Rdc, B82111B
- EPCOS 4 μH ±20% Ferrite Leaded Inductor, Max SRF:205MHz, 6A Idc,...
- EPCOS 20 μH ±20% Ferrite Leaded Inductor, Max SRF:125MHz, 3A Idc,...
- EPCOS 8 μH ±20% Ferrite Leaded Inductor, Max SRF:145MHz, 3A Idc,...
- EPCOS 6 μH ±20% Ferrite Leaded Inductor, Max SRF:200MHz, 6A Idc,...
- EPCOS 100 μH ±20% Ferrite Leaded Inductor, Max SRF:55MHz, 1A Idc,...
- EPCOS 40 μH ±20% Ferrite Leaded Inductor, Max SRF:90MHz, 2A Idc,...
- EPCOS 470 μH ±20% Ferrite Leaded Inductor, Max SRF:25MHz, 300mA...