EPCOS 470 μH ±20% Ferrite Leaded Inductor, Max SRF:25MHz, 300mA Idc, 6.5Ω Rdc 500 V, B82111E
- RS Stock No.:
- 167-8221
- Mfr. Part No.:
- B82111E0000C027
- Brand:
- EPCOS
On back order for despatch 23/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$0.804
(exc. GST)
$0.884
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.804 | $804.00 |
2000 - 3000 | $0.784 | $784.00 |
4000 + | $0.772 | $772.00 |
*price indicative
- RS Stock No.:
- 167-8221
- Mfr. Part No.:
- B82111E0000C027
- Brand:
- EPCOS
Related links
- EPCOS 470 μH ±20% Ferrite VHF Inductor, Max SRF:25MHz, 300mA Idc,...
- EPCOS 100 μH ±20% Ferrite Leaded Inductor, Max SRF:55MHz, 1A Idc,...
- EPCOS 40 μH ±20% Ferrite Leaded Inductor, Max SRF:90MHz, 2A Idc,...
- EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:25MHz, Q:55,...
- EPCOS 8 μH ±20% Ferrite Leaded Inductor, Max SRF:145MHz, 3A Idc,...
- EPCOS 6 μH ±20% Ferrite Leaded Inductor, Max SRF:200MHz, 6A Idc,...
- EPCOS 4 μH ±20% Ferrite Leaded Inductor, Max SRF:205MHz, 6A Idc,...
- EPCOS 3 μH ±20% Ferrite Leaded Inductor, Max SRF:220MHz, 9A Idc,...