EPCOS 6 μH ±20% Ferrite Leaded Inductor, Max SRF:200MHz, 6A Idc, 10mΩ Rdc 500 V, B82111B
- RS Stock No.:
- 167-8459
- Mfr. Part No.:
- B82111B0000C017
- Brand:
- EPCOS
Available for back order.
Price (ex. GST) Each (On a Reel of 200)
$3.065
(exc. GST)
$3.371
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
200 - 200 | $3.065 | $613.00 |
400 - 600 | $2.989 | $597.80 |
800 + | $2.943 | $588.60 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 167-8459
- Mfr. Part No.:
- B82111B0000C017
- Brand:
- EPCOS
Related links
- EPCOS 6 μH Ferrite VHF Inductor, Max SRF:200MHz, 6A Idc, 10mΩ Rdc, B82111B
- EPCOS 4 μH ±20% Ferrite Leaded Inductor, Max SRF:205MHz, 6A Idc,...
- EPCOS 3 μH ±20% Ferrite Leaded Inductor, Max SRF:220MHz, 9A Idc,...
- EPCOS 20 μH ±20% Ferrite Leaded Inductor, Max SRF:125MHz, 3A Idc,...
- EPCOS 8 μH ±20% Ferrite Leaded Inductor, Max SRF:145MHz, 3A Idc,...
- EPCOS 1 μH ±10% Ferrite Leaded Inductor, Max SRF:200MHz, Q:50,...
- EPCOS 1 μH ±10% Ferrite Leaded Inductor, Max SRF:200MHz, Q:40,...
- EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc,...