EPCOS 8 μH ±20% Ferrite Leaded Inductor, Max SRF:145MHz, 3A Idc, 25mΩ Rdc 500 V, B82111B
- RS Stock No.:
- 167-8532
- Mfr. Part No.:
- B82111B0000C013
- Brand:
- EPCOS
887 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 200)
$2.832
(exc. GST)
$3.115
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
200 - 200 | $2.832 | $566.40 |
400 - 600 | $2.762 | $552.40 |
800 + | $2.719 | $543.80 |
*price indicative
Related links
- EPCOS 8 μH Ferrite VHF Inductor, Max SRF:145MHz, 3A Idc, 25mΩ Rdc, B82111B
- EPCOS 20 μH ±20% Ferrite Leaded Inductor, Max SRF:125MHz, 3A Idc,...
- EPCOS 3 μH ±20% Ferrite Leaded Inductor, Max SRF:220MHz, 9A Idc,...
- EPCOS 4 μH ±20% Ferrite Leaded Inductor, Max SRF:205MHz, 6A Idc,...
- EPCOS 6 μH ±20% Ferrite Leaded Inductor, Max SRF:200MHz, 6A Idc,...
- EPCOS 22 μH ±20% Ferrite Leaded Inductor, Max SRF:110MHz, 3A Idc,...
- EPCOS 100 μH ±20% Ferrite Leaded Inductor, Max SRF:55MHz, 1A Idc,...
- EPCOS 40 μH ±20% Ferrite Leaded Inductor, Max SRF:90MHz, 2A Idc,...