EPCOS 4.7 μH ±10% Ferrite Leaded Inductor, Max SRF:100MHz, Q:40, 1.6A Idc, 160mΩ Rdc, LBC
- RS Stock No.:
- 167-8253
- Mfr. Part No.:
- B82144A2472K000
- Brand:
- EPCOS
Price (ex. GST) Each (On a Reel of 1500)
$0.356
(exc. GST)
$0.392
(inc. GST)
3185 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
1500 - 1500 | $0.356 | $534.00 |
3000 - 4500 | $0.347 | $520.50 |
6000 + | $0.341 | $511.50 |
*price indicative
- RS Stock No.:
- 167-8253
- Mfr. Part No.:
- B82144A2472K000
- Brand:
- EPCOS
Related links
- EPCOS 4.7 μH ±10% Ferrite Leaded Inductor Q:40 160mΩ Rdc, LBC
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:40 700mΩ Rdc, LBC
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:40 80mΩ Rdc, LBC
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:40 2.5Ω Rdc, LBC
- EPCOS 100 mH ±5% Ferrite Leaded Inductor Q:40 490Ω Rdc, LBC
- EPCOS 47 mH ±5% Ferrite Leaded Inductor Q:40 230Ω Rdc, LBC
- EPCOS 100 mH ±5% Ferrite Leaded Inductor Q:40 420Ω Rdc, LBC
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:60 20Ω Rdc, LBC