- RS Stock No.:
- 163-3311
- Mfr. Part No.:
- 744743471
- Brand:
- Wurth Elektronik
138 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 100)
$2.299
(exc. GST)
$2.529
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
100 - 400 | $2.299 | $229.90 |
500 + | $2.069 | $206.90 |
*price indicative
- RS Stock No.:
- 163-3311
- Mfr. Part No.:
- 744743471
- Brand:
- Wurth Elektronik
Related links
- Wurth 470 μH ±10% Ferrite Radial Inductor, 580mA Idc, 1.5Ω Rdc, WE-TI
- Wurth 680 μH 10% Leaded Inductor, Max SRF:2.1MHz, 520mA Idc,...
- Wurth 470 μH ±10% Ferrite Leaded Inductor, Max SRF:3.4MHz, 440mA...
- Wurth 470 μH ±10% Ferrite Leaded Inductor, Max SRF:2.6MHz, 630mA...
- EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30,...
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:5MHz, 660mA...
- Wurth 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.8MHz, 740mA...