Wurth 470 μH ±10% Ferrite Leaded Inductor, Max SRF:3.4MHz, 440mA Idc, 3Ω Rdc, WE-TI
- RS Stock No.:
- 163-3304
- Mfr. Part No.:
- 744741471
- Brand:
- Wurth Elektronik
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 140)
$1.882
(exc. GST)
$2.07
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 560 | $1.882 | $263.48 |
700 + | $1.694 | $237.16 |
*price indicative
- RS Stock No.:
- 163-3304
- Mfr. Part No.:
- 744741471
- Brand:
- Wurth Elektronik
Related links
- Wurth 470 μH ±10% Ferrite Leaded Inductor, Max SRF:2.6MHz, 630mA...
- Wurth 470 μH ±10% Ferrite Leaded Inductor, Max SRF:2.1MHz, 580mA...
- Bourns 220 μH ±10% Ferrite DR Leaded Inductor, Max SRF:3.4MHz,...
- Wurth 470 μH ±10% Ferrite Radial Inductor, 440mA Idc, 3Ω Rdc, WE-TI
- Wurth 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.8MHz, 740mA...
- Wurth 10 μH ±15% Ferrite Leaded Inductor, Max SRF:23.6MHz, 4.2A...
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:5.1MHz, 1.5A...