- RS Stock No.:
- 880-7225
- Mfr. Part No.:
- B82144A2225J000
- Brand:
- EPCOS
260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.75
(exc. GST)
$0.83
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 370 | $0.75 | $7.50 |
380 - 740 | $0.737 | $7.37 |
750 + | $0.723 | $7.23 |
*price indicative
- RS Stock No.:
- 880-7225
- Mfr. Part No.:
- B82144A2225J000
- Brand:
- EPCOS
Related links
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60,...
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60,...
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60,...
- Bourns 2.2 mH ±10% Ferrite Leaded Inductor, Max SRF:800kHz, Q:15,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:60,...
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:500kHz, Q:60,...
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, Q:60,...