- RS Stock No.:
- 106-7933
- Mfr. Part No.:
- 19R476C
- Brand:
- Murata Power Solutions
39 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 80)
$2.386
(exc. GST)
$2.625
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
80 - 80 | $2.386 | $190.88 |
160 - 240 | $2.327 | $186.16 |
320 + | $2.291 | $183.28 |
*price indicative
- RS Stock No.:
- 106-7933
- Mfr. Part No.:
- 19R476C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 47 mH |
Maximum DC Current | 110mA |
Mounting Type | Radial |
Maximum DC Resistance | 36Ω |
Tolerance | ±10% |
Diameter | 12mm |
Height | 21mm |
Dimensions | 12 (Dia.) x 21mm |
Lead Pitch | 6mm |
Series | 1900R |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +95°C |
Lead Diameter | 0.8mm |
Terminal Type | Radial Leaded |
Related links
- Murata 47 mH ±10% Leaded Inductor, 110mA Idc, 36Ω Rdc, 1900R
- Murata 47 mH ±10% Radial Inductor, Max SRF:0.25MHz, Q:90, 27mA...
- Murata 4.7 mH ±10% Radial Inductor, 350mA Idc, 3.5Ω Rdc, 1900R
- Murata 2.2 mH ±10% Radial Inductor, 500mA Idc, 2Ω Rdc, 1900R
- Murata 22 mH ±10% Radial Inductor, 150mA Idc, 22Ω Rdc, 1900R
- Murata 68 mH ±10% Radial Inductor, 90mA Idc, 57Ω Rdc, 1900R
- Murata 10 mH ±10% Radial Inductor, 230mA Idc, 7.3Ω Rdc, 1900R
- Murata 100 mH ±10% Radial Inductor, 70mA Idc, 90Ω Rdc, 1900R