- RS Stock No.:
- 106-7761
- Mfr. Part No.:
- 22R683C
- Brand:
- Murata Power Solutions
130 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.849
(exc. GST)
$0.934
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $0.849 | $84.90 |
200 - 300 | $0.828 | $82.80 |
400 + | $0.815 | $81.50 |
*price indicative
- RS Stock No.:
- 106-7761
- Mfr. Part No.:
- 22R683C
- Brand:
- Murata Power Solutions
Related links
- Murata 68 μH ±10% Leaded Inductor, Max SRF:8.7MHz, Q:90, 770mA...
- Murata 47 μH ±10% Radial Inductor, Max SRF:10.9MHz, Q:50, 770mA...
- Murata 100 μH ±10% Radial Inductor, Max SRF:7MHz, Q:90, 670mA Idc,...
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1.7MHz, Q:90, 110mA...
- Murata 150 μH ±10% Radial Inductor, Max SRF:5.7MHz, Q:90, 520mA...
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1.7MHz, Q:90, 110mA...
- Murata 47 mH ±10% Radial Inductor, Max SRF:0.25MHz, Q:90, 27mA...
- Murata 68 mH ±10% Radial Inductor, Max SRF:0.20MHz, Q:70, 18mA...