- RS Stock No.:
- 715-6712
- Mfr. Part No.:
- 22R683C
- Brand:
- Murata Power Solutions
40 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.927
(exc. GST)
$1.02
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $0.927 | $9.27 |
30 - 40 | $0.903 | $9.03 |
50 + | $0.891 | $8.91 |
*price indicative
- RS Stock No.:
- 715-6712
- Mfr. Part No.:
- 22R683C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 2200R Series Radial Inductor
General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 68 μH |
Maximum DC Current | 770mA |
Mounting Type | Radial |
Maximum DC Resistance | 280mΩ |
Tolerance | ±10% |
Diameter | 6.5mm |
Length | 7.7mm |
Height | 10.5mm |
Dimensions | 6.5 (Dia.) x 10.5mm |
Maximum Self Resonant Frequency | 8.7MHz |
Lead Pitch | 3mm |
Series | 2200R |
Minimum Quality Factor | 90 |
Lead Diameter | 1.20mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Related links
- Murata 68 μH ±10% Radial Inductor, Max SRF:8.7MHz, Q:90, 770mA...
- Murata 100 μH ±10% Leaded Inductor, Max SRF:7MHz, Q:90, 670mA Idc,...
- Murata 150 μH ±10% Leaded Inductor, Max SRF:5.7MHz, Q:90, 520mA...
- Murata 47 mH ±10% Leaded Inductor, Max SRF:250kHz, Q:90, 27mA Idc,...
- Murata 47 μH ±10% Radial Inductor, Max SRF:10.9MHz, Q:50, 770mA...
- Murata 68 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:70, 18mA Idc,...
- Murata 100 μH ±10% Radial Inductor, Max SRF:7MHz, Q:90, 670mA Idc,...
- Murata 150 μH ±10% Radial Inductor, Max SRF:5.7MHz, Q:90, 520mA...