- RS Stock No.:
- 106-7757
- Mfr. Part No.:
- 22R224
- Brand:
- Murata Power Solutions
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.849
(exc. GST)
$0.934
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $0.849 | $84.90 |
500 + | $0.764 | $76.40 |
*price indicative
- RS Stock No.:
- 106-7757
- Mfr. Part No.:
- 22R224
- Brand:
- Murata Power Solutions
Related links
- Murata 220 μH ±10% Leaded Inductor, Max SRF:4.4MHz, Q:100, 430mA...
- Murata 330 μH ±10% Radial Inductor, Max SRF:3.7MHz, Q:100, 380mA...
- Murata 22 mH ±10% Radial Inductor, Max SRF:0.34MHz, Q:100, 45mA...
- Murata 100 μH ±10% Radial Inductor, Max SRF:7MHz, Q:90, 670mA Idc,...
- Murata 1.5 mH ±10% Radial Inductor, Max SRF:1.9MHz, Q:130, 130mA...
- Murata 3.3 mH ±10% Radial Inductor, Max SRF:1.2MHz, Q:140, 100mA...
- 22 μH ±10% Radial Inductor, Max SRF:17MHz, Q:50, 1.08A Idc, 90mΩ Rdc, 2200R
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1.7MHz, Q:90, 110mA...