Murata 22 mH ±10% Radial Inductor, Max SRF:0.34MHz, Q:100, 45mA Idc, 82.5Ω Rdc, 2200R
- RS Stock No.:
- 106-7766
- Mfr. Part No.:
- 22R226C
- Brand:
- Murata Power Solutions
450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$1.193
(exc. GST)
$1.312
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $1.193 | $119.30 |
200 - 300 | $1.164 | $116.40 |
400 + | $1.145 | $114.50 |
*price indicative
- RS Stock No.:
- 106-7766
- Mfr. Part No.:
- 22R226C
- Brand:
- Murata Power Solutions
Related links
- Murata 22 mH ±10% Leaded Inductor, Max SRF:340kHz, Q:100, 45mA...
- Murata 22 mH ±10% Radial Inductor, Max SRF:1kHz, 70mA Idc, 48Ω Rdc, 1300R
- Murata 22 mH ±10% Bobbin Inductor, Max SRF:0.2MHz, Q:30, 400mA...
- Murata 22 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:30, 400mA...
- Murata 22 mH ±10% Radial Inductor, 150mA Idc, 22Ω Rdc, 1900R
- Murata 6.8 mH ±10% Radial Inductor, Max SRF:0.85MHz, Q:145, 72mA...
- Murata 1.5 mH ±10% Radial Inductor, Max SRF:1.9MHz, Q:130, 130mA...
- Murata 3.3 mH ±10% Radial Inductor, Max SRF:1.2MHz, Q:140, 100mA...