- RS Stock No.:
- 106-7756
- Mfr. Part No.:
- 22R105C
- Brand:
- Murata Power Solutions
700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$0.849
(exc. GST)
$0.934
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $0.849 | $84.90 |
200 - 300 | $0.834 | $83.40 |
400 + | $0.819 | $81.90 |
*price indicative |
- RS Stock No.:
- 106-7756
- Mfr. Part No.:
- 22R105C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Murata 22R Series Radial Inductor
Resin coated miniature general purpose radial wire ended RF inductors
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 170mA |
Mounting Type | Radial |
Maximum DC Resistance | 3630mΩ |
Tolerance | ±10% |
Diameter | 7.2mm |
Length | 7.2mm |
Depth | 8.5mm |
Height | 10.5mm |
Dimensions | 7.2 (Dia.) x 10.5mm |
Maximum Self Resonant Frequency | 2.1MHz |
Lead Pitch | 3mm |
Series | 2200R |
Minimum Quality Factor | 120 |
Minimum Operating Temperature | -25°C |
Terminal Type | Radial Leaded |
Maximum Operating Temperature | +70°C |
Lead Diameter | 0.6mm |