- RS Stock No.:
- 106-7763
- Mfr. Part No.:
- 22R684C
- Brand:
- Murata Power Solutions
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.849
(exc. GST)
$0.934
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $0.849 | $84.90 |
200 - 300 | $0.836 | $83.60 |
400 + | $0.816 | $81.60 |
*price indicative
- RS Stock No.:
- 106-7763
- Mfr. Part No.:
- 22R684C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 2200R Series Radial Inductor
General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 680 μH |
Maximum DC Current | 250mA |
Mounting Type | Radial |
Maximum DC Resistance | 2640mΩ |
Tolerance | ±10% |
Diameter | 7.2mm |
Length | 7.2mm |
Depth | 8.5mm |
Height | 10.5mm |
Dimensions | 7.2 (Dia.) x 10.5mm |
Maximum Self Resonant Frequency | 2.5MHz |
Lead Pitch | 3mm |
Series | 2200R |
Maximum Operating Temperature | +70°C |
Minimum Quality Factor | 120 |
Lead Diameter | 0.6mm |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -25°C |
Related links
- Murata 680 μH ±10% Leaded Inductor, Max SRF:2.5MHz, Q:120, 250mA...
- Murata 330 μH ±10% Leaded Inductor, Max SRF:2.5MHz, Q:22, 2.8A...
- Murata 330 μH ±10% Bobbin Inductor, Max SRF:2.5MHz, Q:22, 2.8A...
- Murata 1 mH ±10% Radial Inductor, Max SRF:2.1MHz, Q:120, 170mA...
- Murata 1 mH ±10% Leaded Inductor, Max SRF:2.1MHz, Q:120, 170mA...
- 22 μH ±10% Radial Inductor, Max SRF:17MHz, Q:50, 1.08A Idc, 90mΩ Rdc, 2200R
- Murata 100 μH ±10% Radial Inductor, Max SRF:7MHz, Q:90, 670mA Idc,...
- Murata 68 μH ±10% Radial Inductor, Max SRF:8.7MHz, Q:90, 770mA...