Igus Lead Screw, 6.35 mm Shaft Diam., 500 mm Shaft Length

Get a bulk buy discount

Add 12 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$66.71

(exc. GST)

$73.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$66.71-
12 +$65.781%

*price indicative

RS Stock No.:
885-4971
Mfr. Part No.:
DST-LS-6.35x2.54-R-500-ES
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Shaft Diameter

6.35mm

Product Type

Lead Screw

Shaft Length

500mm

Lead Size

2.54mm

Material

POM, Polyamide, Iglidur J

Standards/Approvals

(FDA), DIN 103

COO (Country of Origin):
DE

Dryspin® Lead Screws


A range of dryspin® lead screws with a steep thread delivering high performance and efficiency for an extended service life. By eliminating lubricants, dryspin® lead screws are an excellent choice for use in hygienic environments; typical applications include, laboratory automation, closing units, automotive and medical handling.

Features and Benefits


• Higher Efficiency due to optimized thread angle

• Extended lifetime

• Best media resistance due to material 1.4301

• Low noise and vibration dampening due to rounded tooth geometry

• Pitch 2-50mm, diameter Ø 6-18mm

• A choice of lead screw nuts made of lubrication free igus® high performance polymers

Application Information


Laboratory automation, closing units, automotive and medical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy