Igus Lead Screw, 10 mm Shaft Diam., 300 mm Shaft Length
- RS Stock No.:
- 885-4962
- Mfr. Part No.:
- DST-LS-10x50-R-300-ES
- Brand:
- Igus
Get a bulk buy discount
Add 12 more to save $12.12
View bulk pricing optionsSubtotal (1 unit)*
$72.06
(exc. GST)
$79.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $72.06 | - |
| 12 + | $71.05 | $12.12 |
*price indicative
- RS Stock No.:
- 885-4962
- Mfr. Part No.:
- DST-LS-10x50-R-300-ES
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Lead Screw | |
| Shaft Diameter | 10mm | |
| Shaft Length | 300mm | |
| Lead Size | 50mm | |
| Material | Iglidur J, Polyamide, POM | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Lead Screw | ||
Shaft Diameter 10mm | ||
Shaft Length 300mm | ||
Lead Size 50mm | ||
Material Iglidur J, Polyamide, POM | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- DE
Dryspin® Lead Screws
A range of dryspin® lead screws with a steep thread delivering high performance and efficiency for an extended service life. By eliminating lubricants, dryspin® lead screws are an excellent choice for use in hygienic environments; typical applications include, laboratory automation, closing units, automotive and medical handling.
Features and Benefits
• Higher Efficiency due to optimized thread angle
• Extended lifetime
• Best media resistance due to material 1.4301
• Low noise and vibration dampening due to rounded tooth geometry
• Pitch 2-50mm, diameter Ø 6-18mm
• A choice of lead screw nuts made of lubrication free igus® high performance polymers
Application Information
Laboratory automation, closing units, automotive and medical.
