Enersys 12 V, SAE Sealed Lead Acid Battery, 100 Ah, 175mm x 243.6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,509.22

(exc. GST)

$1,660.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 01 June 2026
  • Plus 3 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$1,509.22
20 +$1,490.71

*price indicative

RS Stock No.:
707-3434
Mfr. Part No.:
RSAMP3780
Brand:
Enersys
Find similar products by selecting one or more attributes.
Select all

Brand

Enersys

Battery Capacity

100Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

Pure Lead

Flame Resistant

Yes

Designed for Cyclic Application

Yes

Eurobat Classification

8 to 12 Year

Termination Type

SAE

Designed for High Rate Application

Yes

Maximum Operating Temperature

45°C

Minimum Operating Temperature

-40°C

Series

Enersys Odyssey

Width

175mm

Standards/Approvals

No

Weight

35.3kg

Height

243.6mm

RoHS Status: Not Applicable

Enersys Odyssey Range


The Odyssey range of batteries are specifically designed to provide a combination of extreme discharge power and high cyclic performance. These products are ideal for many applications including automotive, marine and power sports

Very high starting current

High resistance to shock and vibration

Lightweight and compact

Leak proof

Related links