RS PRO 12 V, T1 Sealed Lead Acid Battery, 2.3 Ah, 60mm x 178 mm
- RS Stock No.:
- 537-5450
- Distrelec Article No.:
- 304-24-442
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.95
(exc. GST)
$56.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship
- Plus 788 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $50.95 |
| 20 - 99 | $50.07 |
| 100 + | $41.24 |
*price indicative
- RS Stock No.:
- 537-5450
- Distrelec Article No.:
- 304-24-442
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 2.3Ah | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Eurobat Classification | 3 to 5 Years | |
| Designed for High Rate Application | No | |
| Termination Type | T1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 178mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Weight | 970g | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 2.3Ah | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Eurobat Classification 3 to 5 Years | ||
Designed for High Rate Application No | ||
Termination Type T1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 178mm | ||
Width 60mm | ||
Standards/Approvals No | ||
Weight 970g | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Lead Acid Battery - Rechargeable
RS PRO Lead acid rechargeable battery which is suitable for a number of industries as well as for general purpose. This lead acid battery is sealed and has many uses. They are ideal for their uninterruptable power supply and emergency back-up and are long-life rechargeable batteries.
RS PRO offers a range of Lead Acid Rechargeable Batteries with different voltages to suit all your requirements.
Features and Benefits:
5 years standby design
Float Standby use
Low gas emissions 99% plus recombination
Excellent recovery from deep discharge
Leak-proof – Sealed lead acid (SLA) battery
ABS resin case to UL94-HB fire resistance (Horizontal Burning Test)
Road transport to UN2800 (Batteries, Wet, Non-Spillable)
Air Transport to Special Provision A67 IATA & ICAO. (Batteries, Wet, Non-Spillable)
The range includes the following Lead Acid Battery with different Volts and ampere-hours capacity:
122-4862 - 12V, 42Ah
122-4863 - 12V, 80Ah
537-5422 - 6V, 4Ah
537-5438 - 6V, 10Ah
537-5444 - 12V, 1.2Ah
537-5450 - 12V, 2.3Ah
537-5472 - 12V, 3.2Ah
537-5488 - 12V, 7Ah
537-5494 - 12V, 18Ah
537-5501 - 12V, 24Ah
537-5517 - 12V, 38Ah
537-5539 - 12V, 65Ah
537-7305 - 12V, 12Ah
686-7253 - 12V, 5Ah
698-8082 - 12V, 2.9Ah
698-8091 - 12V, 4Ah
837-0978 - 12V, 26Ah
Typical Applications
Automotive Industry;Aviation Industry;Golf Carts;Emergency Lighting;Medical Equipment;Wheel Chairs;Forklifts
FAQ's
What does SLA, VRLA mean?
SLA is short for Sealed Lead Acid battery. VRLA is short for Valve Regulated Lead Acid battery. Both of these batteries are the same with features such as maintenance-free and leak proof. SLA/VRLA batteries are also a type of AGM (Absorbed Glass Mat) batteries.
GEL Vs AGM Lead Acid Batteries
AGM (Absorbed Glass Mat) - These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.
AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries - These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure.
Are Lead Acid Rechargeable Batteries Harmful?
Lead acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution.;Proper handling procedures must be followed at all times.
How to dispose of Lead Acid Batteries?
These batteries do contain hazardous chemicals so recycling is the only way to dispose of them. Recycle responsibly, a wide range of schemes are available.
How long do they take to charge?
A full charge can take up to between 14 to 16 hours.
Warning
Do not charge in a sealed enclosure
Standards
UL94-HB
