RS PRO 12 V, T3-A Sealed Lead Acid Battery, 28 Ah, 167mm x 178 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1 unit)*

$284.62

(exc. GST)

$313.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
1 - 4$284.62
5 +$234.24

*price indicative

RS Stock No.:
174-8859
Distrelec Article No.:
304-24-405
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealed Lead Acid Battery

Battery Capacity

28Ah

Nominal Voltage

12V

Construction

AGM

Flame Resistant

No

Designed for Cyclic Application

No

Designed for High Rate Application

Yes

Termination Type

T3-A

Eurobat Classification

3 to 5 Years

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-20°C

Series

RS PRO

Width

167mm

Standards/Approvals

No

Height

178mm

Weight

9.5kg

RoHS Status: Exempt

RS PRO Lead Acid Battery – 12 V, 28 Ah


Looking for an emergency source of power? The RS PRO lead-acid, cyclic, 12 V, 28 Ah capacity battery weighing 9.5 kg is designed for back-up applications where the energy is stored in reserve. It's mainly used in emergency light, uninterruptible power supply (UPS) and alarm and communication systems where continuity of supply is critical.

You can use it in cyclical applications, where the battery is charged and discharged on a regular basis. It's also maintenance-free, so there's no need to carry out time-consuming checks and servicing.

This lead-acid battery is part of our RS PRO range, so it's been rigorously tested by engineers for durability and consistency. It operates well at temperatures ranging from 0°C to +40°C and can function between -15°C and + 50°C, so it's suitable for environments exposed to extreme heat and cold.

Features and Benefits


• Lead-acid battery

• Voltage of 12 V

• Capacity of 28 Ah

• UPS application designed to provide an uninterrupted current

• Operating temperature range of 0°C to +40°C and can function from -15°C to +50°C

• 164 mm (H) x 125 mm (L) x 175 mm (W)

• Weight of 9.5 kg

• Absorbent Glass Mat construction so spill- and leak-resistant

• T3 terminal type

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

UL94-HB

Related links