- RS Stock No.:
- 245-5603
- Mfr. Part No.:
- E4980AL-102
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 12/06/2024
Added
Price (ex. GST) Each
$16,578.00
(exc. GST)
$18,235.80
(inc. GST)
Units | Per unit |
1 + | $16,578.00 |
- RS Stock No.:
- 245-5603
- Mfr. Part No.:
- E4980AL-102
- Brand:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Keysight Technologies E4980AL-052 is the model number of the 20 Hz to 500 kHz frequency range LCR meter. The E4980AL-102 is the model number of the 20 Hz to 1 MHz frequency range LCR meter. Relative accuracy includes stability, temperature coefficient, linearity, repeatability, and calibration interpolation error.
Test signal voltage and test signal current can be monitored
Test cable length: 0 m, 1 m, 2 m, or 4 m
Test cable length: 0 m, 1 m, 2 m, or 4 m
Specifications
Attribute | Value |
---|---|
Maximum Capacitance Measurement | 0.002mF |
Maximum Resistance Measurement | 100 MΩ |
Maximum Test Frequency | 1MHz |
Bench/Handheld | Bench |
Model Number p | E4980AL |
Related links
- Keysight Technologies U1733C Handheld LCR Meter 20mF 2000H
- Keysight Technologies LCR Meter Tweezer for Use with U1731C U1733C
- RS PRO LCR-1701 Handheld LCR Meter 20mF 20000H
- Keysight Technologies B2961B Series Source Meter 1-Channel 31.8 W Output
- Keysight Technologies E364XA Series Digital Bench Power Supply 1.1A 80W
- Keysight Technologies B2900B Series Source Meter 1-Channel, 31.8 W Output
- Keysight Technologies U8000 Series Digital Bench Power Supply 3A 90W
- Keysight Technologies E364XA Series Digital Bench Power Supply 500mA 28W