Keysight Technologies U1731C Handheld LCR Meter 20mF, 200 MΩ, 2000H
- RS Stock No.:
- 738-9489
- Mfr. Part No.:
- U1731C
- Brand:
- Keysight Technologies
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$620.00
(exc. GST)
$682.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $620.00 |
- RS Stock No.:
- 738-9489
- Mfr. Part No.:
- U1731C
- Brand:
- Keysight Technologies
Related links
- Keysight Technologies U1732C Handheld LCR Meter 20mF, 200 MΩ, 2000H
- Keysight Technologies U1733C Handheld LCR Meter 20mF, 200 MΩ, 2000H
- RS PRO LCR-1701 Handheld LCR Meter 20mF, 200 MΩ, 20000H
- Keysight Technologies U1731C Multimeter Kit Bundle
- Amprobe LCR55A Handheld LCR Meter 2mF, 20 MΩ, 200H
- RS PRO RS-9935 Handheld LCR Meter 2mF, 200 MΩ, 2000H
- Peak Electronic Design ESR70 Handheld LCR Meter 22mF, 4 MΩ
- Peak Electronic Design LCR40 Handheld LCR Meter 10mF, 2 MΩ, 10H