Keysight Technologies U1732C Handheld LCR Meter 20mF, 200 MΩ, 2000H
- RS Stock No.:
- 738-9482
- Mfr. Part No.:
- U1732C
- Brand:
- Keysight Technologies
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$749.00
(exc. GST)
$823.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $749.00 |
- RS Stock No.:
- 738-9482
- Mfr. Part No.:
- U1732C
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies LCR Meter, 20,000 Counts Resolution, 337g Weight - U1730C Series - U1732C
Test the inductance, capacitance and resistance of your electric circuits using this handheld LCR meter from Keysight Technologies. Obtaining accurate readings will be as easy as 123 as the LCD has a maximum resolution of 20,000 counts. Thanks to its weight of just 337g, this unit is light enough for you to strap to your tool belt in the field. A long battery life of 16 hours means you'll have plenty of juice while you're on the go.
Features & Benefits
• One-touch automatic identification button shows component type for hassle-free analysis
• Records maximum, minimum and average values to help keep track of trends
• Basic accuracy of 0.2% for reliable measurements
• Auto power-off between 0 and 99mins to save energy
• Records maximum, minimum and average values to help keep track of trends
• Basic accuracy of 0.2% for reliable measurements
• Auto power-off between 0 and 99mins to save energy
Applications
• Automotive engineering
• Manufacturing industry
• Computer peripherals
• Manufacturing industry
• Computer peripherals
Can I transfer my data from this LCR meter to a computer?
Yes, you can transfer data from this meter to your computer. Simply use an IR-to-USB cable (711-8088) to connect the two.
How fast is this LCR meter?
Thanks to a nominal measurement rate of one time per second, you can rely on this meter for rapid testing.
Supplied with
Quick start guide, Certificate of Calibration, alligator clip leads, 9V alkaline battery
Specifications
Attribute | Value |
---|---|
Maximum Capacitance Measurement | 20mF |
Maximum Resistance Measurement | 200 MΩ |
Maximum Inductance Measurement | 2000H |
Battery Life | 16 h |
Battery Type | 9V |
Bench/Handheld | Handheld |
Display Type | LCD |
Power Source | Battery, Mains |
Dimensions | 41 x 87 x 184mm |
Weight | 337g |
Height | 184mm |
Length | 41mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Width | 87mm |
Model Number p | U1732C |
Related links
- Keysight Technologies U1733C Handheld LCR Meter 20mF, 200 MΩ, 2000H
- Keysight Technologies U1731C Handheld LCR Meter 20mF, 200 MΩ, 2000H
- RS PRO LCR-1701 Handheld LCR Meter 20mF, 200 MΩ, 20000H
- Amprobe LCR55A Handheld LCR Meter 2mF, 20 MΩ, 200H
- LCR Meters
- Peak Electronic Design ESR70 Handheld LCR Meter 22mF, 4 MΩ
- Peak Electronic Design LCR40 Handheld LCR Meter 10mF, 2 MΩ, 10H
- RS PRO RS-9935 Handheld LCR Meter 2mF, 200 MΩ, 2000H