Keysight Technologies LCR Meter Adapter for Use with LCR Meter

Subtotal (1 unit)*

$2,478.00

(exc. GST)

$2,725.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,478.00

*price indicative

RS Stock No.:
265-0924
Mfr. Part No.:
16065C
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

LCR Meter Adapter

Accessory Type

External Voltage Bias Adapter

For Use With

LCR Meter

Standards/Approvals

No

COO (Country of Origin):
MY
The Keysight Technologies bias adapter supply a bias voltage of up to +/-40V to a DUT by connecting an external DC voltage source to this adapter. It is designed to operate specifically with the 4263A/B, 4268A and 4278A.

4 terminal pair connection

50 Hz to 1 MHz frequency

Note

Manufacturer’s Warranty

Related links