Keysight Technologies LCR Meter Accessory for Use with E4980A/AL, E4981A
- RS Stock No.:
- 245-5594
- Mfr. Part No.:
- 16048A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$1,908.00
(exc. GST)
$2,098.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,908.00 |
*price indicative
- RS Stock No.:
- 245-5594
- Mfr. Part No.:
- 16048A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | BNC Adapter | |
| For Use With | E4980A/AL, E4981A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type BNC Adapter | ||
For Use With E4980A/AL, E4981A | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 16048A test leads extend the measurement port with a 4-Terminal Pair configuration. It is provided with a BNC female connector board to allow the attachment of user-fabricated test fixtures.
Cable length compensation is recommended before measurement
Set the instrument's cable length compensation function to 1 m
Set the instrument's cable length compensation function to 1 m
Note
Manufacturers Warranty
Related links
- Keysight Technologies LCR Meter Accessory for Use with E4980A/AL, E4981A
- Keysight Technologies LCR Meter Accessory for Use with E4980A/AL E4990A
- Keysight Technologies LCR Meter Accessory for Use with E4980A/AL E4990A, E5061B-3L3/3L4/3L5 with Opt. 005
- Keysight Technologies LCR Meter Accessory for Use with E4980A/AL E4990A, E5061B-3L3/3L4/3L5
- Keysight Technologies LCR Meter Accessory for Use with E4980A/AL
- Keysight Technologies LCR Meter Accessory
- Keysight Technologies LCR Meter Adapter for Use with LCR Meter
- Keysight Technologies LCR Meter Adapter for Use with U1700 Series
