Keysight Technologies LCR Meter Accessory for Use with E5061B-3L3/3L4/3L5 with Opt. 005, E4980A/AL, E4990A, E4981A
- RS Stock No.:
- 245-5590
- Mfr. Part No.:
- 16034G
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$5,384.00
(exc. GST)
$5,922.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,384.00 |
*price indicative
- RS Stock No.:
- 245-5590
- Mfr. Part No.:
- 16034G
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | LCR Meter Accessory | |
| Accessory Type | SMD | |
| For Use With | E5061B-3L3/3L4/3L5 with Opt. 005, E4980A/AL, E4990A, E4981A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type LCR Meter Accessory | ||
Accessory Type SMD | ||
For Use With E5061B-3L3/3L4/3L5 with Opt. 005, E4980A/AL, E4990A, E4981A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 16034G this test fixture is designed for impedance evaluations of SMD. The minimum SMD size that this fixture is adapted to evaluate is 0.6 (L) x 0.3 (W) [mm]. Open and short compensations are recommended before measurement. When measuring above 3 MHz, load compensation is also recommended. Open compensation is performed by separating the high and the low electrodes from each other.
The separation size should be equivalent to the DUTs width
Short compensation is performed placing the high and low electrodes in contact together
Load compensation is performed by using the furnished 100 Ω SMD chip resistor
After performing open, short and load compensations, the DUT is inserted into the test fixture
Note
Manufacturers Warranty
Related links
- Keysight Technologies LCR Meter Accessory for Use with E4980A/AL E4990A, E4981A
- Keysight Technologies LCR Meter Accessory for Use with E4981A E4980A/AL, E5061B-3L3/3L4/3L5 with Opt. 005
- Keysight Technologies LCR Meter Accessory for Use with E4980A/AL E4981A, E5061B-3L3/3L4/3L5
- Keysight Technologies LCR Meter Accessory for Use with E4980A/AL E4981A
- Keysight Technologies LCR Meter Accessory for Use with E4981A E4990A
- Keysight Technologies LCR Meter Accessory for Use with E4981A E4980A/AL
- Keysight Technologies LCR Meter Accessory for Use with E4980A/AL E4990A
- Keysight Technologies LCR Meter Accessory for Use with E4981A, E4980A/AL
