Keysight Technologies LCR Meter Accessory for Use with E4980A/AL, E4981A

Subtotal (1 unit)*

$2,467.00

(exc. GST)

$2,713.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,467.00

*price indicative

RS Stock No.:
245-5595
Mfr. Part No.:
16048D
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

LCR Meter Accessory

Accessory Type

BNC Adapter

For Use With

E4980A/AL, E4981A

Standards/Approvals

No

COO (Country of Origin):
MY
The Keysight Technologies 16048D test leads extend the measurement port with a 4-Terminal Pair configuration. It is provided with a BNC female connector board to allow the attachment of user-fabricated test fixtures.

Cable length compensation is recommended before measurement

Set the instrument’s cable length compensation function to 2 m

Note

Manufacturer’s Warranty

Related links