Fordata FC2004B01-RNNYBW-66SE FC LCD LCD Graphic Display, Yellow, Green on, 4 x 20

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.79

(exc. GST)

$45.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$41.79
12 - 22$40.72
23 +$40.08

*price indicative

RS Stock No.:
163-1925
Mfr. Part No.:
FC2004B01-RNNYBW-66SE
Brand:
Fordata
Find similar products by selecting one or more attributes.
Select all

Brand

Fordata

Product Type

LCD Graphic Display

Display Type

LCD

Character Matrix

4 x 20

Viewing Area Dimensions

76 x 25 mm

Illumination Colour

Yellow, Green

External Depth

9.5mm

External Height

60mm

Character Height

5.4mm

Minimum Operating Temperature

-20°C

Character Width

3mm

Maximum Operating Temperature

70°C

External Width

98mm

Standards/Approvals

RoHS

Series

FC

COO (Country of Origin):
CN
5x8 Dots with cursor

Built-in controller (SPLC780D or Equivalent)

+5.0V power supply (Also available for +3.0V)

1/16 duty cycle

4-bit or 8-bit MPU Interface

BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K

  • RS Stock No. 1631924
  • Mfr. Part No. FC1604A01-RNNYBW-66SE
Each
$48.03
  • RS Stock No. 1631911
  • Mfr. Part No. FC1602G01-RNNYBW-66SE
Each (In a Box of 45)
$24.369
  • RS Stock No. 1631910
  • Mfr. Part No. FC1602B01-RNNYBW-66SE
Each (In a Box of 45)
$24.369
  • RS Stock No. 1631920
  • Mfr. Part No. FC1602G01-RNNYBW-66SE
Each
$32.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy