Riverdi RVT50HQLFWN00 IPS TFT TFT LCD Display, 5in, 800 x 480pixels

N
Bulk discount available

Subtotal (1 unit)*

$88.12

(exc. GST)

$96.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$88.12
5 +$86.36

*price indicative

RS Stock No.:
672-226
Mfr. Part No.:
RVT50HQLFWN00
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

5in

Interface Type

LVDS

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

108 x 64.8mm

Display Matrix Technology

IPS TFT

COO (Country of Origin):
PL
The Riverdi 5.0 inch TFT display offers a resolution of 800x480 pixels and high brightness of 1000 cd/m², ensuring excellent visibility even in bright lighting conditions. IPS technology provides full viewing angles with accurate color reproduction. This display is suitable for a wide range of industrial and embedded applications.

Full viewing angle
LVDS interface
Metal mounting frame

Related links