4D Systems gen4-RP2350-50 TFT LCD Display, 3.5 in, 800 x 480 pixel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$192.12

(exc. GST)

$211.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$192.12
5 +$180.59

*price indicative

RS Stock No.:
649-293
Mfr. Part No.:
gen4-RP2350-50
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

3.5in

Product Type

TFT LCD Display

Interface Type

FFC

Current

318mA

Screen Resolution

800 x 480 pixel

Touch Screen

No

Viewing Area Dimensions

108.00 x 64.80 mm

Touch Screen Type

No Touch Screen

Backlight Type

3x6 LEDs

Minimum Supply Voltage

4V

Maximum Supply Voltage

6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Height

77.9mm

Width

142.8mm

Standards/Approvals

REACH, RoHS

Depth

11.7mm

Brightness

600cd/m²

Contrast Ratio

1000:1

Display Type

TFT LCD

Series

gen4-RP2350-RGB

COO (Country of Origin):
AU
The 4D Systems Intelligent Display Module is designed and manufactured by 4D Systems, offering an RGB interface between the RP2350B processor and 800x480 resolution TFT LCD displays. The RP2350B processor provides multiple GPIOs, including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for Quad SPI flash, microSD card, and native USB-C. The user interface to the gen4-RP2350 series features a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, enabling easy connection to applications, motherboards, or accessory boards for enhanced functionality. This series of boards is compatible with the 4D Systems Workshop5 IDE, utilizing the Raspberry Pi Pico SDK and 4D Systems purpose-built libraries for a feature-rich design and programming experience.

16MB of External quad SPI Flash

8MB of external quad SPI PSRAM

3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model

RoHS and REACH compliant

PCB is UL 94V-0 flammability rated

Related links