4D Systems 4DPI-32-II TFT LCD Colour Display / Touch Screen, 3.2in QVGA, 320 x 240pixels
- RS Stock No.:
- 564-954
- Mfr. Part No.:
- 4DPI-32-II
- Brand:
- 4D Systems
N
Subtotal (1 unit)*
$93.86
(exc. GST)
$103.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.86 |
*price indicative
- RS Stock No.:
- 564-954
- Mfr. Part No.:
- 4DPI-32-II
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.2in | |
| Interface Type | SPI | |
| Resolution | 320 x 240pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 48.60 x 64.80mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | QVGA | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.2in | ||
Interface Type SPI | ||
Resolution 320 x 240pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 48.60 x 64.80mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type QVGA | ||
- COO (Country of Origin):
- AU
Replacement thermostatic tips
The 4D Systems Wall mounted intelligent display module designed for embedded control and automation applications. It features a vibrant 3.5-inch TFT LCD with resistive touch and is powered by a dedicated graphics processor. The module supports RS485 communication and Wi-Fi connectivity, making it ideal for remote monitoring and control. Its robust design allows for easy installation in enclosures or directly onto walls.
RS485 serial interface and integrated Wi-Fi module
microSD card slot for data storage and multimedia access
Programmable via a high-level IDE for rapid GUI development
microSD card slot for data storage and multimedia access
Programmable via a high-level IDE for rapid GUI development
Tips
Related links
- Display Visions EA EDIPTFT32-ATP TFT LCD Colour Display / Touch Screen 320 x 240pixels
- Phoenix Contact 1132710 TFT LCD Colour Display / Touch Screen 320 x 240pixels
- Displaytech INT035TFT-TS TFT LCD Colour Display / Touch Screen 320 x 240pixels
- Displaytech INT035TFT TFT LCD Colour Display 320 x 240pixels
- Displaytech DT035TFT TFT LCD Colour Display 320 x 240pixels
- Ampire AM-320240NTMQW-00H-F TFT LCD Colour Display 320 x 240pixels
- 4D Systems, 4DPI-32 MK2 Primary with 3.2in Resistive Touch Screen
- 4D Systems gen4-ESP32-35CT TFT TFT LCD Display / Touch Screen 320 x 480pixels
