AUO M170ETN01.1 TFT LCD Colour Display, 17in SXGA, 1280 x 1024pixels
- RS Stock No.:
- 330-857
- Mfr. Part No.:
- M170ETN01.1
- Brand:
- AUO
Subtotal (1 unit)*
$278.63
(exc. GST)
$306.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.63 |
*price indicative
- RS Stock No.:
- 330-857
- Mfr. Part No.:
- M170ETN01.1
- Brand:
- AUO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUO | |
| Diagonal Display Size | 17in | |
| Interface Type | LVDS, RGB | |
| Resolution | 1280 x 1024pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 337.92 x 270.34mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | SXGA | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand AUO | ||
Diagonal Display Size 17in | ||
Interface Type LVDS, RGB | ||
Resolution 1280 x 1024pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 337.92 x 270.34mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type SXGA | ||
Display Type TFT | ||
The AUO 17 inch wide color a-Si TFT-LCD module supporting an SXGA+ resolution of 1280 x 1024 with 16.7M colors using 8 bit RGB data input. It features a dual-channel LVDS interface, and the module does not include a driver board for the backlight.
Screen diagonal 432 mm 17.0 inch
Pixel arrangement RGB vertical stripe
Display mode normally white
White luminance centre 250 cd/m² typical
Contrast ratio 1000 is to 1 typical
Response time 5 ms typical on or off
Pixel arrangement RGB vertical stripe
Display mode normally white
White luminance centre 250 cd/m² typical
Contrast ratio 1000 is to 1 typical
Response time 5 ms typical on or off
Related links
- AUO M170ETN01.1 + PCAP TFT LCD Colour Display 1280 x 1024pixels
- AUO M190ETN01.0 TFT LCD Colour Display 1280 x 1024pixels
- AUO M190ETN01.0 + PCAP TFT LCD Colour Display 1280 x 1024pixels
- AUO G101EAN02.1 + PCAP TFT LCD Colour Display 1280 x 800pixels
- AUO G101EAN02.1 TFT LCD Colour Display 1280 x 800pixels
- FPM Series FPM200 Display - 17 in 1280 x 1024pixels
- FPM Series FPM200 Display - 19 in 1280 x 1024pixels
- Riverdi RVT121HVSFWN00V1.0A TFT LCD Colour Display 1280 x 800pixels