Lincoln Technology Solutions LCD105-238NTL0NCNTB LCD Display Module Touch Screen, 23.8 in, 3840 x 2160 pixel
- RS Stock No.:
- 330-833
- Mfr. Part No.:
- LCD105-238NTL0NCNTB
- Brand:
- Lincoln Technology Solutions
Subtotal (1 unit)*
$4,870.66
(exc. GST)
$5,357.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,870.66 |
*price indicative
- RS Stock No.:
- 330-833
- Mfr. Part No.:
- LCD105-238NTL0NCNTB
- Brand:
- Lincoln Technology Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lincoln Technology Solutions | |
| Product Type | LCD Display Module | |
| Diagonal Display Size | 23.8in | |
| Interface Type | eDP | |
| Screen Resolution | 3840 x 2160 pixel | |
| Touch Screen | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Lincoln Technology Solutions | ||
Product Type LCD Display Module | ||
Diagonal Display Size 23.8in | ||
Interface Type eDP | ||
Screen Resolution 3840 x 2160 pixel | ||
Touch Screen Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Lincoln Technology Solutions Graphic LCD display module with a 23.8 inch screen featuring 4K resolution of 3840 x 2160. High brightness white gamut LCD.
Display type FT LCD transmissive normal black
Display resolution 3840RGB(H) x 2160(V)
Interface eDP
eDP supply voltage 10V
Related links
- Lincoln Technology Solutions LCD210-101CTL1ARNTT LCD Display Module Touch Screen 1200 x 1920 pixel
- Lincoln Technology Solutions LCD087-050CTL1ARNTT LCD Display Module Touch Screen 1920 x 1080 pixel
- Lincoln Technology Solutions LCD185-101CTL1ARNTT LCD Display Module Touch Screen 1920 x 1200 pixels
- MikroElektronika MIKROE-4314 LCD Display Module Touch Screen 480 x 270 pixel
- MikroElektronika MIKROE-4315 LCD Display Module Touch Screen 480 x 270 pixel
- Bridgetek IDM2040-7A LCD Display Module Touch Screen 800 x 480 pixel
- Displaytech DT035CTFT-IPS-SHB-PTS LCD Display Module Touch Screen 320 x 480 pixel
- 4D Systems gen4-uLCD-24PT LCD Display Module Touch Screen 240 x 320 pixel
