Logitech Wireless Presenter USB
- RS Stock No.:
- 723-621
- Mfr. Part No.:
- 910-005166
- Brand:
- Logitech
N
Subtotal (1 unit)*
$355.42
(exc. GST)
$390.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.42 |
*price indicative
- RS Stock No.:
- 723-621
- Mfr. Part No.:
- 910-005166
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Wireless Presenter | |
| Battery Size | AAA | |
| Length | 12.1mm | |
| Battery Quantity | 1 | |
| Built-in Laser Pointer | Yes | |
| Batteries Included | Yes | |
| Communication Type | USB | |
| Width | 28.1mm | |
| Weight | 49.2g | |
| Height | 131.3mm | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Wireless Presenter | ||
Battery Size AAA | ||
Length 12.1mm | ||
Battery Quantity 1 | ||
Built-in Laser Pointer Yes | ||
Batteries Included Yes | ||
Communication Type USB | ||
Width 28.1mm | ||
Weight 49.2g | ||
Height 131.3mm | ||
- COO (Country of Origin):
- CN
The Logitech Spotlight Presentation Remote is an Advanced digital pointer designed to elevate your presentation experience with total control. Equipped with three innovative pointing modes of Highlight, Magnify, and Digital Laser, Spotlight ensures that your audience remains engaged no matter the setting, whether it be a classroom or a remote learning environment. This versatile remote works seamlessly with nearly all presentation software and features a quick recharge capability, allowing you to present for hours after just a minute of charging. The Spotlight app further enhances your control, letting you customise settings for a truly personal touch in your presentations.
100ft operating range allows for unrestricted movement during presentations
Compatible with major platforms and software including PowerPoint, Keynote, and Google Slides
Customisable controls via the Spotlight app, enabling functionality tailored to your presentation style
On-screen timer to help manage presentation time effectively
Plug-and-play connectivity through a USB receiver or Bluetooth low energy for easy setup
Robust 1-year limited hardware warranty with round-the-clock customer care support
