Logitech Wireless Presenter USB

N

Subtotal (1 unit)*

$76.13

(exc. GST)

$83.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.13

*price indicative

RS Stock No.:
723-620
Mfr. Part No.:
910-001356
Brand:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Product Type

Wireless Presenter

Battery Size

AAA

Length

27.4mm

Batteries Included

Yes

Built-in Laser Pointer

Yes

Battery Quantity

2

Weight

57g

Width

37.8mm

Height

115.5mm

Communication Type

USB

COO (Country of Origin):
CN
The Logitech R400 laser presentation remote is designed to elevate your presentation experience, allowing you to engage your audience effortlessly. Featuring an intuitive layout, this remote includes a laser pointer to highlight key points, along with dedicated buttons for advancing and reversing slides, ensuring seamless navigation throughout your slide show. With its convenient black screen feature, you can focus your audience's attention while taking a moment to gather your thoughts. Whether you're in a boardroom or a classroom, this remote provides the reliability and functionality you need to make a lasting impression.

Laser pointer for precise highlighting during presentations

Slide navigation buttons enable easy forward and backward movement

Launch slide show effortlessly with a dedicated button

Black screen feature allows you to momentarily pause the presentation for emphasis

Effective range of up to 15 metres/50 feet for freedom of movement

Power switch ensures you can easily turn the device on or off

Simple setup process with plug-and-play receiver for quick installation

Compatible with various applications to enhance versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy