Global Laser 1420-11-000 Laser Module 650 nm 20 mW Continuous Wave, Linear control Ellipse pattern 5V 4.75 V

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $263.90

View bulk pricing options

Subtotal (1 unit)*

$631.58

(exc. GST)

$694.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$631.58-
10 +$605.19$263.90

*price indicative

RS Stock No.:
488-1471
Mfr. Part No.:
1420-11-000
Brand:
Global Laser
Find similar products by selecting one or more attributes.
Select all

Brand

Global Laser

Laser Type

Continuous Wave

Product Type

Laser Module

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

650nm

Optical Output Power

20mW

Laser Class

3B

Control Type

Linear

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Length

47.10mm

Maximum Supply Voltage

5V

Diameter

15mm

Standards/Approvals

IEC 60825-1:2014, RoSH

Series

Acculase

Automotive Standard

No

Minimum Supply Voltage

4.75V

Supply Current

4mA

RoHS Status: Exempt

COO (Country of Origin):
GB

Acculase LC & PWM Red Laser Modules


The Global Laser Acculase range of red laser diode modules offers a variety of output powers and lens options to provide a high level of optical and electrical performance. The lasers are precision set during manufacture to ensure accurate beam alignment with the outer casing of the modules making it quick and easy to get the lasers up-and-running. Two methods of output intensity control are available: LC types use a linear analogue control voltage whilst the PWM types use a digital control input to vary the duty cycle. Typical applications for the Acculase laser modules include graphics displays, alignment systems, medical applications and telemetry.

High efficiency 635 or 650nm red LED laser module

High pointing accuracy < 1mRad

Fitted lens provides circular/elliptical beam

Internal driver circuitry

0 – 1V Linear input control voltage (LC types)

5V TTL PWM input (PWM types)

Electrically isolated case

Reverse polarity protected

Laser Modules, Global Laser


Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Each
$523.64
Each
$761.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy