Global Laser 1452-04-000 Laser Module 635 nm 3 mW Continuous Wave, CW control Ellipse pattern 5V 3.5 V

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$472.90

(exc. GST)

$520.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$472.90-
10 +$453.174%

*price indicative

RS Stock No.:
442-3261
Mfr. Part No.:
1452-04-000
Brand:
Global Laser
Find similar products by selecting one or more attributes.
Select all

Brand

Global Laser

Product Type

Laser Module

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

635nm

Optical Output Power

3mW

Control Type

CW

Laser Class

3R

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

45°C

Length

30mm

Standards/Approvals

IEC 60825-1:2014, RoSH

Maximum Supply Voltage

5V

Minimum Supply Voltage

3.5V

Series

Microblock

Automotive Standard

No

COO (Country of Origin):
GB

Microblock, Compact User-adjustable Aiming Laser


Size: 30 x 10 x 15mm

Ideal for portable systems

Easy to mount, rugged design

Zero directional pointing error

User-adjustable focus

Rugged vibration resistant construction

Laser Modules, Global Laser


Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy