ROHM Laser Diode 840 nm, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 tray of 500 units)*

$26,323.00

(exc. GST)

$28,955.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
Saving
500 - 2000$52.646$26,323.00-
2500 +$47.382$23,691.009%

*price indicative

RS Stock No.:
223-6364
Mfr. Part No.:
RLD84PZJ2-00A
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Laser Diode

Peak Wavelength

840nm

Laser Type

Diode

Number of Pins

3

Mount Type

Through Hole

Maximum Current

350mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Length

5.6mm

Diameter

4.4mm

Automotive Standard

No

Reverse Voltage

2V

Maximum Supply Voltage

2.4V

Minimum Supply Voltage

2.8V

The ROHM 840nm invisible laser diode mostly used for motion sensors and 3D depth sensors.

Single mode

Industry standard φ5.6 metal stem

Related links