ROHM Laser Diode 780 nm, 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-6352
Mfr. Part No.:
RLD78NZM5-00A
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Peak Wavelength

780nm

Product Type

Laser Diode

Laser Type

Diode

Number of Pins

3

Mount Type

Through Hole

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Diameter

4.4mm

Length

5.6mm

Minimum Supply Voltage

2.3V

Automotive Standard

No

Maximum Supply Voltage

1.8V

Reverse Voltage

2V

Series

Not Found

The ROHM 780nm invisible laser diode mostly used for sensors and laser printers.

Single mode

Industry standard φ5.6 metal stem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy