ROHM RLD78MZA6-00A Laser Diode 780 nm, 3-Pin
- RS Stock No.:
- 223-6348
- Mfr. Part No.:
- RLD78MZA6-00A
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 500 units)*
$8,417.50
(exc. GST)
$9,259.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 500 - 500 | $16.835 | $8,417.50 |
| 1000 - 4500 | $15.867 | $7,933.50 |
| 5000 + | $14.28 | $7,140.00 |
*price indicative
- RS Stock No.:
- 223-6348
- Mfr. Part No.:
- RLD78MZA6-00A
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 780nm | |
| Laser Type | Diode | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Maximum Current | 35mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Diameter | 4.4mm | |
| Length | 5.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 1.9V | |
| Series | Not Found | |
| Reverse Voltage | 2V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Laser Diode | ||
Peak Wavelength 780nm | ||
Laser Type Diode | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Maximum Current 35mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Diameter 4.4mm | ||
Length 5.6mm | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 1.9V | ||
Series Not Found | ||
Reverse Voltage 2V | ||
Automotive Standard No | ||
Minimum Supply Voltage 2.3V | ||
The ROHM 780nm red laser diode mostly used for sensors.
Multi mode
Industry standard φ5.6 metal stem
Related links
- ROHM Laser Diode 780 nm, 3-Pin
- ROHM RLD78MZA6-00A Laser Diode 780 nm, 3-Pin
- ROHM RLD78MZM7-00A Laser Diode 780 nm, 3-Pin
- ROHM RLD78NZM5-00A Laser Diode 780 nm, 3-Pin
- ROHM RLD78NZM7-00A Laser Diode 780 nm, 3-Pin
- ROHM RLD78PZM7-00A Laser Diode 780 nm, 3-Pin
- ROHM Laser Diode 820 nm, 3-Pin
- ROHM Laser Diode 840 nm, 3-Pin
