StarTech.com Laptop Stand For Use With Laptop/Tablet

Subtotal (1 unit)*

$115.90

(exc. GST)

$127.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 11 December 2025
  • Plus 1 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.90

*price indicative

RS Stock No.:
256-6938
Mfr. Part No.:
LAPTOP-RISER-BAR
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Tilt Adjustable

Yes

For Use With

Laptop/Tablet

Dimensions

0.8 x 157.2 x 0.4in

Integral Fan

No

Non-Slip Pads

Yes

Colour

Silver

Weight

341g

Depth

21mm

Height

11mm

Width

4m

COO (Country of Origin):
CN

StarTech.com Laptop Stand, 10kg Weight Capacity, 15 to 84° Tilt Angle Range - LAPTOP-RISER-BAR


Power through deskwork in comfort with this laptop stand from StarTech.com. It handles loads up to 10kg, so it makes light work of supporting heavy electronic devices. As its width is adjustable between 5.1 and 18.2cm, it easily adapts to hold a tablet, making it a handy device for use in your home office.

Features & Benefits


Adjustable angleNine selectable support angles between 15° and 84° mean you can choose the most comfortable working position.
Compact storageThe unit's foldable design makes it a breeze to tidy away if you want to clear your desk.
Steady support Thanks to its non-slip pads, the unit stands firm against bumps.

• Made from durable aluminium to stand up to impact and wear
• Open-frame construction for effective ventilation

FAQs


Do I need any tools to adjust this stand's angle?No, you can change the angle by simply moving the support struts along the rails.

Related links