R-GO Laptop Stand For Use With Monitor Arms
- RS Stock No.:
- 888-200
- Mfr. Part No.:
- RGOVLMONH
- Brand:
- R-GO
N
Subtotal (1 unit)*
$151.26
(exc. GST)
$166.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.26 |
*price indicative
- RS Stock No.:
- 888-200
- Mfr. Part No.:
- RGOVLMONH
- Brand:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Tilt Adjustable | Yes | |
| For Use With | Monitor Arms | |
| Product Type | Laptop Stand | |
| Integral Fan | No | |
| Non-Slip Pads | No | |
| Colour | Silver | |
| Weight | 470g | |
| Depth | 320mm | |
| Height | 33mm | |
| Width | 300mm | |
| Material | Aluminium | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Tilt Adjustable Yes | ||
For Use With Monitor Arms | ||
Product Type Laptop Stand | ||
Integral Fan No | ||
Non-Slip Pads No | ||
Colour Silver | ||
Weight 470g | ||
Depth 320mm | ||
Height 33mm | ||
Width 300mm | ||
Material Aluminium | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- CN
The R-GO ergonomic laptop stand provides an adjustable solution for creating a healthier workspace by elevating your device to eye level, promoting good posture and reducing strain during prolonged use.
Height adjustable to enhance comfort and reduce neck strain
Made from lightweight, robust materials for easy portability
Foldable design allows for convenient transport and storage
Designed to keep laptops cool, preventing overheating
