R-GO Laptop Stand For Use With Laptop
- RS Stock No.:
- 888-182
- Mfr. Part No.:
- RGORIATBL
- Brand:
- R-GO
N
Subtotal (1 unit)*
$147.45
(exc. GST)
$162.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.45 |
*price indicative
- RS Stock No.:
- 888-182
- Mfr. Part No.:
- RGORIATBL
- Brand:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Tilt Adjustable | Yes | |
| For Use With | Laptop | |
| Product Type | Laptop Stand | |
| Integral Fan | No | |
| Non-Slip Pads | No | |
| Colour | Black | |
| Weight | 110g | |
| Depth | 265mm | |
| Height | 1.5mm | |
| Width | 220mm | |
| Material | Aluminium | |
| Standards/Approvals | AGR | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Tilt Adjustable Yes | ||
For Use With Laptop | ||
Product Type Laptop Stand | ||
Integral Fan No | ||
Non-Slip Pads No | ||
Colour Black | ||
Weight 110g | ||
Depth 265mm | ||
Height 1.5mm | ||
Width 220mm | ||
Material Aluminium | ||
Standards/Approvals AGR | ||
- COO (Country of Origin):
- NL
The R-GO ergonomic laptop stand is crafted to elevate your device for improved posture and comfort. Its height-adjustable features aid in achieving an optimal viewing angle, ensuring a healthier workstation setup.
Made from high-quality Hylite aluminium for durability and lightweight portability
Height adjustable into four positions to meet different ergonomic needs
Integrated document holder for easier reading and access to important materials
Ultra-thin and lightweight design makes it Ideal for travel












