Surface Mount Lan Ethernet Transformer, 15.24 x 12.50 x 11.43mm
- RS Stock No.:
- 271-3892
- Mfr. Part No.:
- 750319936
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 250 units)*
$1,357.75
(exc. GST)
$1,493.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $5.431 | $1,357.75 |
*price indicative
- RS Stock No.:
- 271-3892
- Mfr. Part No.:
- 750319936
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Mounting Type | Surface Mount | |
| Dimensions | 15.24 x 12.50 x 11.43mm | |
| Depth | 11.43mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Mounting Type Surface Mount | ||
Dimensions 15.24 x 12.50 x 11.43mm | ||
Depth 11.43mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Transformer is a power over Ethernet fly back transformer. The isolated fly back converter outputs up to 1.45 A for a total power of 7 W while using a standard, off the shelf transformer. The transformer includes Si3406 3.3 V Class 2 evaluation kit which demonstrates a complete isolated 7 W power over Ethernet PD system using our Si3406 POE PD device. A single Si3406 manages the POE interface and dc conversion.
Lead free
High efficiency
RoHS compliant
High integration and low BOM cost
Integrated transient overvoltage protection
High efficiency
RoHS compliant
High integration and low BOM cost
Integrated transient overvoltage protection
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Surface Mount Lan Ethernet Transformer, 15.24 x 12.50 x 11.43mm
- Surface Mount Lan Ethernet Transformer, 24.55 x 18.25mm
- Surface Mount Lan Ethernet Transformer, 16.5 x 10.3mm
- Surface Mount Lan Ethernet Transformer, 17.5 x 14.2mm
- Surface Mount Lan Ethernet Transformer, 16.60 x 9.5 x 1.98mm
- Surface Mount Lan Ethernet Transformer, 17.73 x 14.86 x 7.24mm
- Surface Mount Lan Ethernet Transformer, 12.7 x 8.6mm
- Surface Mount Lan Ethernet Transformer, 12.7 x 8.8mm